+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T326

Cleaning cloth: sandpaper; Granularity: 80; Mounting: bur; 93x93mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T326
TME Symbol:
58T326

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
80
Mounting
bur
Version
with holes
Dimensions
93x93mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Shape
triangular
Gross weight25.2 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T326
0 in TME stock
Net price for quantities from 5 pcg - 0.51 USDGross price for quantities from 5 pcg - 0.51 USD
Net price for quantities from 20 pcg - 0.48 USDGross price for quantities from 20 pcg - 0.48 USD
Net price for quantities from 100 pcg - 0.46 USDGross price for quantities from 100 pcg - 0.46 USD
Net price for quantities from 200 pcg - 0.44 USDGross price for quantities from 200 pcg - 0.44 USD
No. of packages (Multiplicity: 5)