+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T331

Cleaning cloth: sandpaper; Granularity: 220; Mounting: bur; 5pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
58T331
TME Symbol:
58T331

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
220
Mounting
bur
Version
with holes
Dimensions
93x93mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Shape
triangular
Gross weight20 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T331
0 in TME stock
Net price for quantities from 5 pcg - 0.44 EURGross price for quantities from 5 pcg - 0.44 EUR
Net price for quantities from 20 pcg - 0.41 EURGross price for quantities from 20 pcg - 0.41 EUR
Net price for quantities from 100 pcg - 0.39 EURGross price for quantities from 100 pcg - 0.39 EUR
Net price for quantities from 200 pcg - 0.38 EURGross price for quantities from 200 pcg - 0.38 EUR
No. of packages (Multiplicity: 5)