+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T350

Cleaning cloth: sanding cloth; Granularity: 220; 230x280mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T350
TME Symbol:
58T350

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sanding cloth
Granularity
220
Dimensions
230x280mm
Form
sheet
Tape material
synthetic resin
Gross weight30 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T350
0 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.