+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T426

Cleaning cloth: sandpaper; Granularity: 180; 2500x115mm; yellow

Manufacturer: GRAPHITE

Manufacturer part number:
58T426
TME Symbol:
58T426

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
180
Dimensions
2500x115mm
Form
reel
Colour
yellow
Tape material
paper
Gross weight71 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T426
0 in TME stock
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.09 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.01 EUR
Net price for quantities from 50 pcs - 0.98 EURGross price for quantities from 50 pcs - 0.98 EUR
Net price for quantities from 100 pcs - 0.94 EURGross price for quantities from 100 pcs - 0.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.