+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5943002701

Ferrite: toroidal; Core mat: 43; -55÷90°C; 885nH; 35.5x23x12.7mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5943002701
TME Symbol:
5943002701

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
43
Operating temperature
-55...90°C
Inductance
885nH
Dimensions
35.5x23x12.7mm
Gross weight38 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5943002701
687 in TME stock
Net price for quantities from 1 pcs - 2.99 EURGross price for quantities from 1 pcs - 2.99 EUR
Net price for quantities from 5 pcs - 2.42 EURGross price for quantities from 5 pcs - 2.42 EUR
Net price for quantities from 10 pcs - 2.24 EURGross price for quantities from 10 pcs - 2.24 EUR
Net price for quantities from 25 pcs - 1.99 EURGross price for quantities from 25 pcs - 1.99 EUR
Net price for quantities from 53 pcs - 1.81 EURGross price for quantities from 53 pcs - 1.81 EUR
Net price for quantities from 106 pcs - 1.69 EURGross price for quantities from 106 pcs - 1.69 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 53 pcsCardboard = 371 pcs