+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5943003801

Ferrite: toroidal; Core mat: 43; -55÷90°C; 1075nH; 61x35.55x12.7mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5943003801
TME Symbol:
5943003801

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
43
Operating temperature
-55...90°C
Inductance
1075nH
Dimensions
61x35.55x12.7mm
Gross weight122.7 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5943003801
70 in TME stock
Net price for quantities from 1 pcs - 10.91 USDGross price for quantities from 1 pcs - 10.91 USD
Net price for quantities from 20 pcs - 9.13 USDGross price for quantities from 20 pcs - 9.13 USD
Net price for quantities from 40 pcs - 8.22 USDGross price for quantities from 40 pcs - 8.22 USD
Net price for quantities from 60 pcs - 7.30 USDGross price for quantities from 60 pcs - 7.30 USD
Net price for quantities from 80 pcs - 6.38 USDGross price for quantities from 80 pcs - 6.38 USD
Net price for quantities from 100 pcs - 6.02 USDGross price for quantities from 100 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcsCardboard = 100 pcs