+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5943005101

Ferrite: toroidal; Core mat: 43; -55÷90°C; 375nH; 16x9.6x4.75mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5943005101
TME Symbol:
5943005101

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
43
Operating temperature
-55...90°C
Inductance
375nH
Dimensions
16x9.6x4.75mm
Gross weight2.8 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5943005101
0 in TME stock
Net price for quantities from 2760 pcs - 0.27 EURGross price for quantities from 2760 pcs - 0.27 EUR
No. of pieces (Multiplicity: 2 760)