+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5952003801

Ferrite: toroidal; Core mat: 52; -55÷90°C; 325nH; 61x35.55x12.7mm


Manufacturer: FAIR-RITE

Manufacturer part number:
5952003801
TME Symbol:
5952003801

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
52
Operating temperature
-55...90°C
Inductance
325nH
Dimensions
61x35.55x12.7mm
Gross weight117.77 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5952003801
94 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.88 EURGross price for quantities from 1 pcs - 10.88 EUR
Net price for quantities from 5 pcs - 9.48 EURGross price for quantities from 5 pcs - 9.48 EUR
Net price for quantities from 10 pcs - 8.26 EURGross price for quantities from 10 pcs - 8.26 EUR
Net price for quantities from 25 pcs - 7.64 EURGross price for quantities from 25 pcs - 7.64 EUR
Net price for quantities from 100 pcs - 7.17 EURGross price for quantities from 100 pcs - 7.17 EUR
Packaging method by the manufacturer:Tray = 10 pcs