+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5961001901

Ferrite: toroidal; Core mat: 61; -55÷90°C; 150nH; 12.7x7.9x12.7mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5961001901
TME Symbol:
5961001901

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
61
Operating temperature
-55...90°C
Inductance
0.15µH
Dimensions
12.7x7.9x12.7mm
Gross weight4.7 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5961001901
0 in TME stock
Net price for quantities from 2484 pcs - 0.36 EURGross price for quantities from 2484 pcs - 0.36 EUR
No. of pieces (Multiplicity: 2 484)
Minimum order quantity: 2 484.
Multiplicity: 2 484.