+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5975000101

Ferrite: toroidal; Core mat: 75; -55÷90°C; 785nH; 5.95x3.05x1.65mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5975000101
TME Symbol:
5975000101

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
75
Operating temperature
-55...90°C
Inductance
785nH
Dimensions
5.95x3.05x1.65mm
Gross weight0.14 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5975000101
0 in TME stock
Net price for quantities from 6000 pcs - 0.12 EURGross price for quantities from 6000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 6 000)