+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5975000201

Ferrite: toroidal; Core mat: 75; -55÷90°C; 2.2uH; 9.5x4.75x3.3mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5975000201
TME Symbol:
5975000201

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
75
Operating temperature
-55...90°C
Inductance
2.2µH
Dimensions
9.5x4.75x3.3mm
Gross weight0.83 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5975000201
0 in TME stock
Net price for quantities from 3677 pcs - 0.17 EURGross price for quantities from 3677 pcs - 0.17 EUR
No. of pieces (Multiplicity: 3 677)