+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5975006401

Ferrite: toroidal; Core mat: 75; -55÷90°C; 6.25uH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5975006401
TME Symbol:
5975006401

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
75
Operating temperature
-55...90°C
Inductance
6.25µH
Dimensions
25.4x15.5x12.7mm
Gross weight19 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5975006401
0 in TME stock
Net price for quantities from 744 pcs - 0.92 EURGross price for quantities from 744 pcs - 0.92 EUR
No. of pieces (Multiplicity: 744)