+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5977001621

Ferrite: toroidal; Core mat: 77; -55÷90°C; 1665nH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5977001621
TME Symbol:
5977001621

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
77
Operating temperature
-55...90°C
Inductance
1665nH
Dimensions
32.3x18.05x8.7mm
Gross weight18 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5977001621
0 in TME stock
Net price for quantities from 424 pcs - 1.80 USDGross price for quantities from 424 pcs - 1.80 USD
No. of pieces (Multiplicity: 424)