+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5977011101

Ferrite: toroidal; Core mat: 77; -55÷90°C; 3.5uH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5977011101
TME Symbol:
5977011101

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
77
Operating temperature
-55...90°C
Inductance
3.5µH
Dimensions
73.6x38.85x12.7mm
Gross weight188 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5977011101
0 in TME stock
Net price for quantities from 96 pcs - 9.07 EURGross price for quantities from 96 pcs - 9.07 EUR
No. of pieces (Multiplicity: 96)