+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5978002701

Ferrite: toroidal; Core mat: 78; -55÷90°C; 2545nH; 35.5x23x12.7mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5978002701
TME Symbol:
5978002701

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
78
Operating temperature
-55...90°C
Inductance
2545nH
Dimensions
35.5x23x12.7mm
Gross weight33 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5978002701
0 in TME stock
Net price for quantities from 742 pcs - 1.05 EURGross price for quantities from 742 pcs - 1.05 EUR
No. of pieces (Multiplicity: 742)