+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5978003801

Ferrite: toroidal; Core mat: 78; -55÷90°C; 3155nH; 61x35.55x12.7mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5978003801
TME Symbol:
5978003801

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
78
Operating temperature
-55...90°C
Inductance
3155nH
Dimensions
61x35.55x12.7mm
Gross weight106.78 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5978003801
100 in TME stock
Net price for quantities from 1 pcs - 9.81 EURGross price for quantities from 1 pcs - 9.81 EUR
Net price for quantities from 20 pcs - 8.15 EURGross price for quantities from 20 pcs - 8.15 EUR
Net price for quantities from 40 pcs - 7.33 EURGross price for quantities from 40 pcs - 7.33 EUR
Net price for quantities from 60 pcs - 6.52 EURGross price for quantities from 60 pcs - 6.52 EUR
Net price for quantities from 80 pcs - 5.71 EURGross price for quantities from 80 pcs - 5.71 EUR
Net price for quantities from 100 pcs - 5.38 EURGross price for quantities from 100 pcs - 5.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcsCardboard = 100 pcs