+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G110

Angle grinder; electric; 1.1kW; 230VAC; 11000rpm; 125mm


Manufacturer: GRAPHITE

Manufacturer part number:
59G110
TME Symbol:
59G110

Specification

Manufacturer
GRAPHITE
Type of power tool
angle grinder
Kind of tool
electric
Maximum power
1.1kW
Length
0.28m
Tools features
ergonomic handle
Rotational rate/speed
11000rpm
Saw diameter
125mm
Supply voltage
  • 230V AC
Gross weight2.96 kg
Certificates
EAN code5902062022356
See other products in this category: Electric Power Tools GRAPHITE,
*
59G110
0 in TME stock
Net price for quantities from 1 pcs - 39.22 EURGross price for quantities from 1 pcs - 39.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.