+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G336

Finishing sander; electric; 180W; 230VAC; delta; 140x80mm


Manufacturer: GRAPHITE

Manufacturer part number:
59G336
TME Symbol:
59G336

Specification

Manufacturer
GRAPHITE
Type of power tool
finishing sander
Kind of tool
electric
Maximum power
180W
Version
delta
Base dimensions
140x80mm
Mounting
bur
Supply voltage
  • 230V AC
Tools application
  • metal
  • plastic
  • wood
Tools features
  • dust suction system
  • non-slip grip
Kit contents
  • adapter
  • cover plate x3
  • sandpaper
Gross weight1.777 kg
Certificates
EAN code5902062087874
See other products in this category: Electric Power Tools GRAPHITE,
*
59G336
0 in TME stock
Net price for quantities from 1 pcs - 26.84 EURGross price for quantities from 1 pcs - 26.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.