+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G383

Bench grinder; electric; 370W; 230VAC; 2850rpm; 150mm


Manufacturer: GRAPHITE

Manufacturer part number:
59G383
TME Symbol:
59G383

Specification

Manufacturer
GRAPHITE
Type of power tool
bench grinder
Kind of tool
electric
Power
0.37kW
Rotational rate/speed
2850rpm
Saw diameter
150mm
Supply voltage
  • 230V AC
Kit contents
  • protection
  • screws
  • screws
  • washer
Gross weight11.5165 kg
Certificates
EAN code5902062593832
See other products in this category: Electric Power Tools GRAPHITE,
*
59G383
1 in TME stock
Net price for quantities from 1 pcs - 87.91 GBPGross price for quantities from 1 pcs - 87.91 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.