+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G395

Belt sander; electric; 900W; 230VAC; 75x533mm; 400m/min


Manufacturer: GRAPHITE

Manufacturer part number:
59G395
TME Symbol:
59G395

Specification

Manufacturer
GRAPHITE
Type of power tool
belt sander
Kind of tool
electric
Maximum power
900W
Base dimensions
75x533mm
Max. speed
400m/min
Supply voltage
  • 230V AC
Tools features
  • continuous work mode switch fitted with locking
  • dust suction system
  • non-slip grip
Gross weight4.62 kg
Certificates
EAN code5902062049483
See other products in this category: Electric Power Tools GRAPHITE,
*
59G395
0 in TME stock
Net price for quantities from 1 pcs - 61.72 USDGross price for quantities from 1 pcs - 61.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.