+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G401

Cutters; electric; 500W; 230VAC


Manufacturer: GRAPHITE

Manufacturer part number:
59G401
TME Symbol:
59G401

Specification

Manufacturer
GRAPHITE
Type of power tool
cutters
Kind of tool
electric
Power
0.5kW
Supply voltage
  • 230V AC
Tools application
  • for cutting
  • tinware
Cutting range
  • aluminum sheet up to 2.5mm
  • steel sheet up to 1.6mm
Gross weight3.72 kg
Certificates
EAN code5902062594013
See other products in this category: Electric Power Tools GRAPHITE,
*
59G401
0 in TME stock
Net price for quantities from 1 pcs - 97.10 EURGross price for quantities from 1 pcs - 97.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.