+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G523

Tool: electric hot shrink gun; 2kW; 230VAC; 300l/min,500l/min


Manufacturer: GRAPHITE

Manufacturer part number:
59G523
TME Symbol:
59G523

Specification

Manufacturer
GRAPHITE
Type of tool
electric hot shrink gun
Power
2kW
Length
336mm
Air flow
300l/min, 500l/min
Air flow temperature
350°C, 550°C
Supply voltage
  • 230V AC
Tools application
  • connecting elements by means of welding and gluing
  • defrosting
  • drying
  • forming PVC profiles
  • heat shrink sleeve heating
  • plasticising chemicals
  • removing old paintings
Kit contents
  • brackets
  • washer
Hot shrink gun features
  • airflow intensity switch
  • the air outlet fits to special type nozzles
  • thermal fuse
Gross weight954 g
Certificates
EAN code5902062086730
See other products in this category: Electric Power Tools GRAPHITE,
*
59G523
0 in TME stock
Net price for quantities from 1 pcs - 16.81 EURGross price for quantities from 1 pcs - 16.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.