+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G611

Vacuum cleaner; electric; 1.1kW; 230VAC; 50l


Manufacturer: GRAPHITE

Manufacturer part number:
59G611
TME Symbol:
59G611

Specification

Manufacturer
GRAPHITE
Type of power tool
vacuum cleaner
Kind of tool
electric
Power
1.1kW
Tools application
for sawdust
Capacity
50l
Supply voltage
  • 230V AC
Gross weight12.24 kg
Certificates
EAN code5902062085542
See other products in this category: Electric Power Tools GRAPHITE
*
59G611
Product withdrawn from the offer
Use the specification table below to search for similar products