+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G680

Tool: edge plane; 1.3kW; 230VAC; Features: non-slip grip; 110mm

Manufacturer: GRAPHITE

Manufacturer part number:
59G680
TME Symbol:
59G680

Specification

Manufacturer
GRAPHITE
Type of tool
edge plane
Power
1.3kW
Tools features
non-slip grip
Cut depth
3.5mm
Cutting width
110mm
Supply voltage
  • 230V AC
Gross weight6.14 kg
Certificates
EAN code5902062596802
See other products in this category: Electric Power Tools GRAPHITE,
*
59G680
0 in TME stock
Net price for quantities from 1 pcs - 84.54 EURGross price for quantities from 1 pcs - 84.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.