+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G717

Milling machine; 1.3kW; 230VAC; 11000÷28000rpm


Manufacturer: GRAPHITE

Manufacturer part number:
59G717
TME Symbol:
59G717

Specification

Manufacturer
GRAPHITE
Type of power tool
milling machine
Power
1.3kW
Rotational rate/speed
11000...28000rpm
Supply voltage
  • 230V AC
Kit contents
  • adapter
  • collets
  • guide
  • guide bushing
  • key x1
Gross weight5 kg
Certificates
EAN code5902062037541
See other products in this category: Electric Power Tools GRAPHITE,
*
59G717
0 in TME stock
Net price for quantities from 1 pcs - 84.83 USDGross price for quantities from 1 pcs - 84.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.