+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G801

Circular saw table; electric; 1.6kW; 230VAC; angular; Len: 3m


Manufacturer: GRAPHITE

Manufacturer part number:
59G801
TME Symbol:
59G801

Specification

Manufacturer
GRAPHITE
Type of power tool
circular saw table
Kind of tool
electric
Power
1.6kW
Version
angular
Tools features
cutting angle regulation up to 45°
Cable length
3m
Rotational rate/speed
4800rpm
Saw diameter
254mm
Max material thick.
70mm
Supply voltage
  • 230V AC
Kit contents
  • clamp
  • guide x2
Gross weight19 kg
Certificates
EAN code5902062037503
See other products in this category: Electric Power Tools GRAPHITE,
*
59G801
0 in TME stock
Net price for quantities from 1 pcs - 173.24 USDGross price for quantities from 1 pcs - 173.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.