+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G806

Circular saw table; electric; 1.8kW; 230VAC; angular; Len: 3m


Manufacturer: GRAPHITE

Manufacturer part number:
59G806
TME Symbol:
59G806

Specification

Manufacturer
GRAPHITE
Type of power tool
circular saw table
Kind of tool
electric
Power
1.8kW
Version
angular
Cable length
3m
Rotational rate/speed
4800rpm
Saw diameter
210mm
Supply voltage
  • 230V AC
Tools features
  • cutting angle regulation up to 45°
  • laser pointer
Kit contents
  • bag
  • gripper x1
  • unlock wrench
Gross weight17.26 kg
Certificates
EAN code5902062004666
See other products in this category: Electric Power Tools GRAPHITE,
*
59G806
0 in TME stock
Net price for quantities from 1 pcs - 177.43 EURGross price for quantities from 1 pcs - 177.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.