+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G888

Cutter; 1.4kW; 230VAC; 12000rpm; 125mm


Manufacturer: GRAPHITE

Manufacturer part number:
59G888
TME Symbol:
59G888

Specification

Manufacturer
GRAPHITE
Type of power tool
cutter
Power
1.4kW
Rotational rate/speed
12000rpm
Saw diameter
125mm
Supply voltage
  • 230V AC
Tools application
  • for stoneware
  • stone
Gross weight4.42 kg
Certificates
EAN code5902062087904
See other products in this category: Electric Power Tools GRAPHITE,
*
59G888
0 in TME stock
Net price for quantities from 1 pcs - 65.37 EURGross price for quantities from 1 pcs - 65.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.