+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5KP14A

Diode: TVS; 5kW; 15.6÷17.9V; unidirectional; P600; 5KP; Ammo Pack

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
5KP14A
TME Symbol:
5KP14A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
14V
Breakdown voltage
15.6...17.9V
Semiconductor structure
unidirectional
Case
P600
Mounting
THT
Leakage current
10µA
Manufacturer series
5KP
Kind of package
Ammo Pack
Gross weight1.49 g
Certificates
See other products in this category: Unidirectional TVS THT diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
5KP14A
840 in TME stock
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 5 pcs - 0.51 EURGross price for quantities from 5 pcs - 0.51 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.32 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 500 pcs