+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SL6603-7

Circuit breaker; 400VAC; Inom: 3A; Poles: 3+N; Charact: C; 6kA; IP20


Manufacturer: SIEMENS

Manufacturer part number:
5SL6603-7
TME Symbol:
5SL6603-7

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
3A
Number of poles
3+N
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
0.75...35mm2
Manufacturer series
5SL6
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...45°C
Gross weight611.1 g
Certificates
EAN code4001869389547
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SL6603-7
0 in TME stock
Net price for quantities from 1 pcs - 33.37 USDGross price for quantities from 1 pcs - 33.37 USD
Net price for quantities from 5 pcs - 31.14 USDGross price for quantities from 5 pcs - 31.14 USD
Net price for quantities from 10 pcs - 28.91 USDGross price for quantities from 10 pcs - 28.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.