+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5ST3602

Busbar; 10mm2; Poles: 1; 63A; No.of mod: 12; 211.5mm


Manufacturer: SIEMENS

Manufacturer part number:
5ST3602
TME Symbol:
5ST3602

Specification

Manufacturer
SIEMENS
Type of installation accessories
busbar
Wire cross-section
10mm2
Number of poles
1
Max. operating current
63A
Number of modules
12
Length
211.5mm
Gross weight44.08 g
Certificates
EAN code4001869318202
See other products in this category: Installation accessories SIEMENS,
*
5ST3602
37 in TME stock
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 1.73 EUR
Net price for quantities from 5 pcs - 1.63 EURGross price for quantities from 5 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 1.51 EURGross price for quantities from 10 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs