+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SY5232-7

Circuit breaker; 400VAC; 440VDC; Inom: 32A; Poles: 2; Charact: C


Manufacturer: SIEMENS

Manufacturer part number:
5SY5232-7
TME Symbol:
5SY5232-7

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
400V AC/440V DC
Current rating
32A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
Gross weight322.5 g
Certificates
EAN code4001869226729
See other products in this category: Circuit Breakers SIEMENS,
*
5SY5232-7
0 in TME stock
Net price for quantities from 1 pcs - 95.83 USDGross price for quantities from 1 pcs - 95.83 USD
Net price for quantities from 6 pcs - 89.43 USDGross price for quantities from 6 pcs - 89.43 USD
Net price for quantities from 12 pcs - 83.05 USDGross price for quantities from 12 pcs - 83.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.