+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SY6301-7

Circuit breaker; 230/400VAC; Inom: 1A; Poles: 3; Charact: C; 6kA


Manufacturer: SIEMENS

Manufacturer part number:
5SY6301-7
TME Symbol:
5SY6301-7

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
1A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
5SY6
Trade name
MCB
Operating temperature
-25...55°C
Gross weight481.1 g
Certificates
EAN code4001869246901
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SY6301-7
0 in TME stock
Net price for quantities from 1 pcs - 74.29 USDGross price for quantities from 1 pcs - 74.29 USD
Net price for quantities from 5 pcs - 69.33 USDGross price for quantities from 5 pcs - 69.33 USD
Net price for quantities from 10 pcs - 64.38 USDGross price for quantities from 10 pcs - 64.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.