+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

601966-1

Tool: for crimping; 24AWG÷20AWG; 190.5mm; manual


Manufacturer: TE Connectivity

Manufacturer part number:
601966-1
TME Symbol:
601966-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Related items
M22520/2-01
Wire size
24AWG...20AWG
Length
190.5mm
Version
manual
Gross weight500 g
Certificates
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
601966-1
0 in TME stock
Net price for quantities from 1 pcs - 2 162.52 USDGross price for quantities from 1 pcs - 2 162.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.