+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6030DG

Heatsink: die-cut; U; TO220; black; L: 12.7mm; W: 25.4mm; H: 29.97mm

Manufacturer: BOYD CORP

Manufacturer part number:
6030DG
TME Symbol:
6030DG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
12.7mm
Width
25.4mm
Height
29.97mm
Material
copper
Material finishing
tin plated
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
6030DG
0 in TME stock
Net price for quantities from 500 pcs - 4.93 EURGross price for quantities from 500 pcs - 4.93 EUR
No. of pieces (Multiplicity: 1)