+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6040050CC

Nut; PG16; polyamide; UL94V-2; black; Thread: PG; -40÷125°C


Manufacturer: TECHNO

Manufacturer part number:
6040050CC
TME Symbol:
6040050CC

Specification

Manufacturer
TECHNO
Type of cable accessories
nut
Gland thread
PG16
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Kind of thread
PG
Operating temperature
-40...125°C
Gross weight2.97 g
Certificates
See other products in this category: Nuts for Glands TECHNO,
*
6040050CC
54 in TME stock
Net price for quantities from 2 pcs - 0.61 USDGross price for quantities from 2 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.