+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6043BG

Heatsink: die-cut; U; TO220; black; L: 6.81mm; W: 20.32mm; H: 25.4mm


Manufacturer: BOYD CORP

Manufacturer part number:
6043BG
TME Symbol:
6043BG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
6.81mm
Width
20.32mm
Height
25.4mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
6043BG
0 in TME stock
Net price for quantities from 10000 pcs - 3.83 USDGross price for quantities from 10000 pcs - 3.83 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.