+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60KS200CH3

Diode: TVS; 60kW; 200V; bidirectional; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
60KS200CH3
TME Symbol:
60KS200CH3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
60kW
Max. off-state voltage
180V
Breakdown voltage
200V
Semiconductor structure
bidirectional
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
60KS200CH3
0 in TME stock
Net price for quantities from 100 pcs - 539.86 USDGross price for quantities from 100 pcs - 539.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.