+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6224BG

Heatsink: die-cut; black; L: 26.92mm; W: 26.92mm; H: 31.75mm


Manufacturer: BOYD CORP

Manufacturer part number:
6224BG
TME Symbol:
6224BG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Colour
black
Length
26.92mm
Width
26.92mm
Height
31.75mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
6224BG
0 in TME stock
Net price for quantities from 500 pcs - 7.19 EURGross price for quantities from 500 pcs - 7.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.