+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6263B-MT5G

Heatsink: die-cut; U; TO220; black; L: 10.16mm; W: 44.45mm; H: 44.7mm


Manufacturer: BOYD CORP

Manufacturer part number:
6263B-MT5G
TME Symbol:
6263B-MT5G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
10.16mm
Width
44.45mm
Height
44.7mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
6263B-MT5G
0 in TME stock
Net price for quantities from 500 pcs - 8.18 USDGross price for quantities from 500 pcs - 8.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.