+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6299BG

Heatsink: extruded; TO218,TO220; L: 25.2mm; W: 41.6mm; H: 50.8mm


Manufacturer: BOYD CORP

Manufacturer part number:
6299BG
TME Symbol:
6299BG

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO218, TO220
Length
25.2mm
Width
41.6mm
Height
50.8mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
6299BG
0 in TME stock
Net price for quantities from 1 pcs - 2.74 EURGross price for quantities from 1 pcs - 2.74 EUR
Net price for quantities from 10 pcs - 2.59 EURGross price for quantities from 10 pcs - 2.59 EUR
Net price for quantities from 50 pcs - 2.46 EURGross price for quantities from 50 pcs - 2.46 EUR
Net price for quantities from 100 pcs - 2.32 EURGross price for quantities from 100 pcs - 2.32 EUR
Net price for quantities from 432 pcs - 2.16 EURGross price for quantities from 432 pcs - 2.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.