+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6398BG

Heatsink: extruded; H; TO220; black; L: 25.4mm; W: 41.91mm; H: 38.1mm


Manufacturer: BOYD CORP

Manufacturer part number:
6398BG
TME Symbol:
6398BG

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
25.4mm
Width
41.91mm
Height
38.1mm
Material
aluminium
Material finishing
anodized
Gross weight41.835 g
Certificates
See other products in this category: Heatsinks BOYD CORP
*
6398BG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 33 pcsCardboard = 495 pcs