+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

655498-1

Tool: for removal; 146mm


Manufacturer: TE Connectivity

Manufacturer part number:
655498-1
TME Symbol:
655498-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Length
146mm
Gross weight120 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
655498-1
0 in TME stock
Net price for quantities from 1 pcs - 886.28 EURGross price for quantities from 1 pcs - 886.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.