+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

680-B.9

Enclosure: desktop; TENCLOS PULPIT; X: 85mm; Y: 145mm; Z: 55mm; ABS


Manufacturer: TEKO

Manufacturer part number:
680-B.9
TME Symbol:
680-B.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TENCLOS PULPIT
Dimension X
85mm
Dimension Y
145mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
black
Version
with battery compartment, with flap
Gross weight120.53 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
680-B.9
1 in TME stock
Net price for quantities from 1 pcs - 13.76 EURGross price for quantities from 1 pcs - 13.76 EUR
Net price for quantities from 10 pcs - 12.32 EURGross price for quantities from 10 pcs - 12.32 EUR
Net price for quantities from 25 pcs - 10.95 EURGross price for quantities from 25 pcs - 10.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts