+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6TPB330ML

Capacitor: tantalum-polymer; 330uF; 6.3VDC; 2000mA; SMD; ±20%; 40mΩ


Manufacturer: PANASONIC

Manufacturer part number:
6TPB330ML
TME Symbol:
6TPB330ML

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
330µF
Operating voltage
6.3V DC
Operating current
2A
Mounting
SMD
Manufacturer series
POSCAP TPB
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
40mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6TPB330ML
0 in TME stock
Net price for quantities from 1250 pcs - 1.08 USDGross price for quantities from 1250 pcs - 1.08 USD
No. of pieces (Multiplicity: 1 250)
Minimum order quantity: 1 250.
Multiplicity: 1 250.