+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7024B-MTG

Heatsink: die-cut; U; TO220; black; L: 19.05mm; W: 50.8mm; H: 41.15mm


Manufacturer: BOYD CORP

Manufacturer part number:
7024B-MTG
TME Symbol:
7024B-MTG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
19.05mm
Width
50.8mm
Height
41.15mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7024B-MTG
0 in TME stock
Net price for quantities from 500 pcs - 9.00 USDGross price for quantities from 500 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.