+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7038BG

Heatsink: extruded; U; Multiwatt,SIP; black; L: 9.65mm; W: 23.24mm


Manufacturer: BOYD CORP

Manufacturer part number:
7038BG
TME Symbol:
7038BG

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
U
Application
Multiwatt, SIP
Colour
black
Length
9.65mm
Width
23.24mm
Height
15.75mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7038BG
0 in TME stock
Net price for quantities from 2000 pcs - 3.51 USDGross price for quantities from 2000 pcs - 3.51 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.