+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100.1008.13

Fuse: fuse; THT; 200mA; 250VAC; time-lag; 5x8mm; FRT 250T; copper


Manufacturer: SCHURTER

Manufacturer part number:
7100.1008.13
TME Symbol:
7100.1008.13

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Mounting
THT
Current rating
0.2A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x8mm
Manufacturer series
FRT 250T
Breaking capacity
35A
Contact material
copper
Power dissipation
85mW
Contact plating
tinned
Operating temperature
-40...85°C
Voltage drop
235mV
Gross weight0.5 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
See other products from this series.:
*
7100.1008.13
0 in TME stock
Net price for quantities from 500 pcs - 1.40 USDGross price for quantities from 500 pcs - 1.40 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.