+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100.1124.13

Fuse: fuse; 8A; 250VAC; time-lag; FRT 250T

Manufacturer: SCHURTER

Manufacturer part number:
7100.1124.13
TME Symbol:
7100.1124.13

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
miniature
Current rating
8A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
FRT 250T
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
See other products from this series.:
*
7100.1124.13
0 in TME stock
Net price for quantities from 100 pcs - 0.70 GBPGross price for quantities from 100 pcs - 0.70 GBP
Net price for quantities from 500 pcs - 0.66 GBPGross price for quantities from 500 pcs - 0.66 GBP
No. of pieces (Multiplicity: 100)