+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100.1159.13

Fuse: fuse; 250mA; 250VAC; quick blow; FRT 250F


Manufacturer: SCHURTER

Manufacturer part number:
7100.1159.13
TME Symbol:
7100.1159.13

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.25A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
FRT 250F
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
See other products from this series.:
*
7100.1159.13
0 in TME stock
Net price for quantities from 100 pcs - 1.16 EURGross price for quantities from 100 pcs - 1.16 EUR
Net price for quantities from 200 pcs - 1.06 EURGross price for quantities from 200 pcs - 1.06 EUR
Net price for quantities from 300 pcs - 1.02 EURGross price for quantities from 300 pcs - 1.02 EUR
Net price for quantities from 500 pcs - 0.96 EURGross price for quantities from 500 pcs - 0.96 EUR
Net price for quantities from 1000 pcs - 0.88 EURGross price for quantities from 1000 pcs - 0.88 EUR
Net price for quantities from 2500 pcs - 0.80 EURGross price for quantities from 2500 pcs - 0.80 EUR
Net price for quantities from 5000 pcs - 0.73 EURGross price for quantities from 5000 pcs - 0.73 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.